Part Details for MAX9234EUM/V+T by Maxim Integrated Products
Overview of MAX9234EUM/V+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MAX9234EUM/V+T
MAX9234EUM/V+T CAD Models
MAX9234EUM/V+T Part Data Attributes:
|
MAX9234EUM/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9234EUM/V+T
Maxim Integrated Products
Line Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE RECEIVER | |
Moisture Sensitivity Level | 3 |
Alternate Parts for MAX9234EUM/V+T
This table gives cross-reference parts and alternative options found for MAX9234EUM/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9234EUM/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9234EUM-TD | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Maxim Integrated Products | MAX9234EUM/V+T vs MAX9234EUM-TD |
MAX9234EUM+T | Line Receiver | Maxim Integrated Products | MAX9234EUM/V+T vs MAX9234EUM+T |
MAX9234EUM+D | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48, 6.10 MM, ROHS COMPLIANT, MO-153ED, TSSOP-48 | Maxim Integrated Products | MAX9234EUM/V+T vs MAX9234EUM+D |
MAX9234EUM+ | Line Receiver | Maxim Integrated Products | MAX9234EUM/V+T vs MAX9234EUM+ |
MAX9234EUM-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Maxim Integrated Products | MAX9234EUM/V+T vs MAX9234EUM-T |
MAX9234EUM+TD | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48, 6.10 MM, ROHS COMPLIANT, MO-153ED, TSSOP-48 | Maxim Integrated Products | MAX9234EUM/V+T vs MAX9234EUM+TD |
MAX9234EUM-D | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Maxim Integrated Products | MAX9234EUM/V+T vs MAX9234EUM-D |
MAX9234EUM | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Maxim Integrated Products | MAX9234EUM/V+T vs MAX9234EUM |
MAX9234EUM/V+ | Line Receiver, CMOS, PDSO48 | Maxim Integrated Products | MAX9234EUM/V+T vs MAX9234EUM/V+ |