Part Details for MAX9217ECM/V+TGB by Maxim Integrated Products
Overview of MAX9217ECM/V+TGB by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9217ECM/V+TGB
MAX9217ECM/V+TGB CAD Models
MAX9217ECM/V+TGB Part Data Attributes:
|
MAX9217ECM/V+TGB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9217ECM/V+TGB
Maxim Integrated Products
Line Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9217ECM/V+TGB
This table gives cross-reference parts and alternative options found for MAX9217ECM/V+TGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9217ECM/V+TGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9217ECM/V+ | Line Driver, 1 Func, 1 Driver, CMOS, PQFP48, ROHS COMPLIANT, LQFP-48 | Maxim Integrated Products | MAX9217ECM/V+TGB vs MAX9217ECM/V+ |
MAX9217ECM/V+T | Line Driver, | Maxim Integrated Products | MAX9217ECM/V+TGB vs MAX9217ECM/V+T |