Part Details for MAX9209ETM-T by Maxim Integrated Products
Overview of MAX9209ETM-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX9209ETM-T
MAX9209ETM-T CAD Models
MAX9209ETM-T Part Data Attributes
|
MAX9209ETM-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9209ETM-T
Maxim Integrated Products
Line Driver, 3 Func, 3 Driver, CMOS, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX9209ETM-T
This table gives cross-reference parts and alternative options found for MAX9209ETM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9209ETM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS86AQDGGREP | LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | MAX9209ETM-T vs SN65LVDS86AQDGGREP |
SN75LVDS86DGGR | FlatLink(TM) Receiver 48-TSSOP | Texas Instruments | MAX9209ETM-T vs SN75LVDS86DGGR |
SN65LVDS86AQDGGRQ1 | Automotive catalog FlatLink receiver 48-TSSOP -40 to 125 | Texas Instruments | MAX9209ETM-T vs SN65LVDS86AQDGGRQ1 |
V62/04643-01XE | Enhanced product LVDS SerDes transmitter 48-TSSOP -40 to 85 | Texas Instruments | MAX9209ETM-T vs V62/04643-01XE |
DS90C363MTDX | QUAD LINE DRIVER, PDSO48, TSSOP-48 | Texas Instruments | MAX9209ETM-T vs DS90C363MTDX |
MAX9209EUM+D | Line Driver, 3 Func, 3 Driver, CMOS, PDSO48, 6.10 MM, MO-153ED, ROHS COMPLIANT, TSSOP-48 | Maxim Integrated Products | MAX9209ETM-T vs MAX9209EUM+D |
SN75LVDS86ADGGG4 | FlatLink Receiver 48-TSSOP 0 to 70 | Texas Instruments | MAX9209ETM-T vs SN75LVDS86ADGGG4 |
SN75LVDS84DGGR | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | MAX9209ETM-T vs SN75LVDS84DGGR |
MAX9209GUM+ | Line Driver | Maxim Integrated Products | MAX9209ETM-T vs MAX9209GUM+ |
MAX9209EUM+ | Line Driver, 3 Func, 3 Driver, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Maxim Integrated Products | MAX9209ETM-T vs MAX9209EUM+ |