Part Details for MAX9205EAI/V+T by Analog Devices Inc
Overview of MAX9205EAI/V+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9205EAI/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 10-Bit Bus LVDS Serializers Min Qty: 2000 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX9205EAI/V+T
MAX9205EAI/V+T CAD Models
MAX9205EAI/V+T Part Data Attributes
|
MAX9205EAI/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9205EAI/V+T
Analog Devices Inc
10-Bit Bus LVDS Serializers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-SSOP-5.3_MM | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Date Of Intro | 2001-06-01 | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9205EAI/V+T
This table gives cross-reference parts and alternative options found for MAX9205EAI/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9205EAI/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9205EAI+C9G | Line Driver, | Maxim Integrated Products | MAX9205EAI/V+T vs MAX9205EAI+C9G |
MAX9205EAI/V+T | Line Driver, CMOS, PDSO28, | Maxim Integrated Products | MAX9205EAI/V+T vs MAX9205EAI/V+T |
MAX9205EAI+ | 10-Bit Bus LVDS Serializers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX9205EAI/V+T vs MAX9205EAI+ |
SN65LV1021DBRG4 | 10:1 LVDS Serdes Transmitter 100-400 Mbps 28-SSOP -40 to 85 | Texas Instruments | MAX9205EAI/V+T vs SN65LV1021DBRG4 |
SN65LV1021DB | 10:1 LVDS Serdes Transmitter 100-400 Mbps 28-SSOP -40 to 85 | Texas Instruments | MAX9205EAI/V+T vs SN65LV1021DB |
DS92LV1021TMSA | 16 MHz - 40 MHz 10-Bit Serializer 28-SSOP | Texas Instruments | MAX9205EAI/V+T vs DS92LV1021TMSA |
MAX9205EAI+T | Line Driver, 1 Func, 1 Driver, CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX9205EAI/V+T vs MAX9205EAI+T |
SN65LV1023DB | 10:1 LVDS Serdes Transmitter 300-660 Mbps 28-SSOP -40 to 85 | Texas Instruments | MAX9205EAI/V+T vs SN65LV1023DB |
SN65LV1023DBRG4 | LINE DRIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | MAX9205EAI/V+T vs SN65LV1023DBRG4 |
MAX9205EAI/V+ | 10-Bit Bus LVDS Serializers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX9205EAI/V+T vs MAX9205EAI/V+ |