Part Details for MAX9180EXT+T by Maxim Integrated Products
Overview of MAX9180EXT+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX9180EXT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6376
|
Newark | Lvds Repeater, 400Mbps, 3.6V, Sc70-6, Lvds Ic Type:Lvds Repeater, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Sc-70, No. Of Pins:6Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9180EXT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2882 |
|
$4.9800 / $8.7900 | Buy Now |
DISTI #
MAX9180EXT+TCT-ND
|
DigiKey | IC REDRIVER LVDS 1CH SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31415 In Stock |
|
$4.8975 / $8.9700 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO6 | 43 |
|
$3.7200 / $5.5800 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 75 |
|
RFQ |
Part Details for MAX9180EXT+T
MAX9180EXT+T CAD Models
MAX9180EXT+T Part Data Attributes
|
MAX9180EXT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9180EXT+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO6, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.8 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.8 ns | |
Width | 1.25 mm |
Alternate Parts for MAX9180EXT+T
This table gives cross-reference parts and alternative options found for MAX9180EXT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9180EXT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9180EXT+T | 400Mbps, Low-Jitter, Low-Noise LVDS Repeater in an SC70 Package, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX9180EXT+T vs MAX9180EXT+T |