-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/Dual LVDS Line Receivers with "In-Path" Fail-Safe, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1980
|
Newark | Lvds Line Receiver, Dual, 500Mbps, Nsoic, Device Type:Lvds Line Receiver, Peak-To-Peak Jitter Max:-, Supply Current Max:9Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Rohs Compliant: Yes |Analog Devices MAX9172ESA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX9172ESA+
|
Mouser Electronics | LVDS Interface IC Single/Dual LVDS Line Receivers with "In RoHS: Compliant | 120 |
|
$4.8900 / $10.9200 | Buy Now |
|
Analog Devices Inc | Single/Dual LVDS Line Receiver Package Multiple: 1 | 29487 |
|
$4.0941 / $9.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9172ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9172ESA+
Analog Devices Inc
Single/Dual LVDS Line Receivers with "In-Path" Fail-Safe, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-10-31 | |
kg CO2e/kg | 11.7 | |
Average Weight (mg) | 66.775 | |
CO2e (mg) | 781.268 | |
Samacsys Description | LVDS Interface IC Single/Dual LVDS Line Receivers with "In-Path" Fail-Safe | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 1.92 | |
Category CO2 Kg | 11.7 | |
CO2 | 22.464 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX9172ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9172ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9172ESA+T | Single/Dual LVDS Line Receivers with "In-Path" Fail-Safe, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9172ESA+ vs MAX9172ESA+T |
MAX9172ESA-T | Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9172ESA+ vs MAX9172ESA-T |
MAX9172ESA+ | Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9172ESA+ vs MAX9172ESA+ |