Part Details for MAX9158EGM by Maxim Integrated Products
Overview of MAX9158EGM by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9158EGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9158EGM-ND
|
DigiKey | IC TXRX FULL/HALF 4/4 44TQFN Min Qty: 114 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
879 In Stock |
|
$2.6500 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | 6 |
|
$4.7260 / $6.4446 | Buy Now | |
|
Rochester Electronics | MAX9158 Quad Bus LVDS Transceiver In 44 Qfn ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 879 |
|
$2.1700 / $2.5500 | Buy Now |
Part Details for MAX9158EGM
MAX9158EGM CAD Models
MAX9158EGM Part Data Attributes
|
MAX9158EGM
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9158EGM
Maxim Integrated Products
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, CQCC44, 7 X 7 MM, 0.80 MM HEIGHT, QFN-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC44,.28SQ,20 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.5 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 2.5 ns | |
Width | 7 mm |
Alternate Parts for MAX9158EGM
This table gives cross-reference parts and alternative options found for MAX9158EGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9158EGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9158EGM | QUAD LINE TRANSCEIVER, CQCC44, 7 X 7 MM, 0.80 MM HEIGHT, QFN-44 | Rochester Electronics LLC | MAX9158EGM vs MAX9158EGM |