-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Bus LVDS Transceiver, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9157EHJ+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6367
|
Newark | Lvds Transceiver, 200Mbps, -40To85Deg C, Lvds Ic Type:Lvds Transceiver, Operating Temperature Min:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 279 |
|
$9.1400 | Buy Now |
DISTI #
700-MAX9157EHJ
|
Mouser Electronics | LVDS Interface IC Quad Bus LVDS Transceiver RoHS: Compliant | 1482 |
|
$9.4700 / $17.2900 | Buy Now |
|
Analog Devices Inc | Quad Bus LVDS Transceiver Package Multiple: 1 | 160 |
|
$7.5800 / $17.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9157EHJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9157EHJ+
Analog Devices Inc
Quad Bus LVDS Transceiver, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-TQFP-5X5X1.0 | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-TQFP-5X5X1.0 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-02-20 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.1 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.4 ns | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX9157EHJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9157EHJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9157EHJ-T | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | MAX9157EHJ+ vs MAX9157EHJ-T |
MAX9157EHJ+T | Analog Devices Inc | Check for Price | Quad Bus LVDS Transceiver, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C | MAX9157EHJ+ vs MAX9157EHJ+T |
MAX9157EHJ | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | MAX9157EHJ+ vs MAX9157EHJ |