Part Details for MAX9157EHJ+ by Maxim Integrated Products
Results Overview of MAX9157EHJ+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9157EHJ+ Information
MAX9157EHJ+ by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX9157EHJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9157EHJ+-ND
|
DigiKey | IC TRANSCEIVER HALF 4/4 32TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
796 In Stock |
|
$9.4750 / $17.2900 | Buy Now |
Part Details for MAX9157EHJ+
MAX9157EHJ+ CAD Models
MAX9157EHJ+ Part Data Attributes
|
MAX9157EHJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9157EHJ+
Maxim Integrated Products
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, TQFP-32
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.1 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.4 ns | |
Width | 5 mm |
Alternate Parts for MAX9157EHJ+
This table gives cross-reference parts and alternative options found for MAX9157EHJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9157EHJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9157EHJ-T | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | MAX9157EHJ+ vs MAX9157EHJ-T |
MAX9157EHJ+T | Analog Devices Inc | Check for Price | Quad Bus LVDS Transceiver, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C | MAX9157EHJ+ vs MAX9157EHJ+T |
MAX9157EHJ | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | MAX9157EHJ+ vs MAX9157EHJ |