Part Details for MAX9150EUI by Maxim Integrated Products
Overview of MAX9150EUI by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for MAX9150EUI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9150EUI-ND
|
DigiKey | 10-PORT LVDS REPEATER Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
859 In Stock |
|
$15.4900 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 28 Pin Plastic SMT | 70 |
|
$8.8618 / $14.7696 | Buy Now |
|
Rochester Electronics | MAX9150 Low-Jitter, 10-Port LVDS Repeater ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 859 |
|
$13.2900 / $15.6300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8 |
|
RFQ |
Part Details for MAX9150EUI
MAX9150EUI CAD Models
MAX9150EUI Part Data Attributes:
|
MAX9150EUI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9150EUI
Maxim Integrated Products
Line Transceiver, 1 Func, 10 Driver, 1 Rcvr, CMOS, PDSO28, TSSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 10 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3.5 ns | |
Width | 4.4 mm |
Alternate Parts for MAX9150EUI
This table gives cross-reference parts and alternative options found for MAX9150EUI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9150EUI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9150EUI+T | Low-Jitter, 10-Port LVDS Repeater, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX9150EUI vs MAX9150EUI+T |
MAX9150EUI+ | Line Transceiver, 1 Func, 10 Driver, 1 Rcvr, CMOS, PDSO28, 4.40 MM, 0.65 MM PITCH, TSSOP-28 | Maxim Integrated Products | MAX9150EUI vs MAX9150EUI+ |