Part Details for MAX9140AAUK+T by Maxim Integrated Products
Overview of MAX9140AAUK+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9140AAUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6353
|
Newark | Comparator, Single, 40Ns, Sot-23, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:40Ns, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9140AAUK+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1562 |
|
$1.4900 / $2.8400 | Buy Now |
DISTI #
MAX9140AAUK+TCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4238 In Stock |
|
$1.3315 / $2.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1250 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | 1000 |
|
$1.1000 / $4.0000 | Buy Now | |
|
Rochester Electronics | MAX9140 40 Nano Second, Low-Power, 3V/5V, Rail-To-Rail Single-Supply Comparator RoHS: Compliant Status: Active Min Qty: 1 | 1270 |
|
$1.2000 / $1.4100 | Buy Now |
Part Details for MAX9140AAUK+T
MAX9140AAUK+T CAD Models
MAX9140AAUK+T Part Data Attributes:
|
MAX9140AAUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9140AAUK+T
Maxim Integrated Products
Comparator, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Bias Current-Max (IIB) @25C | 0.35 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX9140AAUK+T
This table gives cross-reference parts and alternative options found for MAX9140AAUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9140AAUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9140AAUK+T | 40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX9140AAUK+T vs MAX9140AAUK+T |
MAX9050BEUK+ | Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX9140AAUK+T vs MAX9050BEUK+ |
TLV1391CDBVTG4 | Single Differential Comparator with Open Collector Outputs 5-SOT-23 0 to 70 | Texas Instruments | MAX9140AAUK+T vs TLV1391CDBVTG4 |
MAX9031AUK+ | Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX9140AAUK+T vs MAX9031AUK+ |
TLV1391IDBVRG4 | COMPARATOR, 9000uV OFFSET-MAX, 700ns RESPONSE TIME, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | MAX9140AAUK+T vs TLV1391IDBVRG4 |
TLV1391IDBVTG4 | Single Differential Comparator with Open Collector Outputs 5-SOT-23 -40 to 85 | Texas Instruments | MAX9140AAUK+T vs TLV1391IDBVTG4 |