Part Details for TLV1391CDBVTG4 by Texas Instruments
Overview of TLV1391CDBVTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for TLV1391CDBVTG4
TLV1391CDBVTG4 CAD Models
TLV1391CDBVTG4 Part Data Attributes
|
TLV1391CDBVTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1391CDBVTG4
Texas Instruments
Single Differential Comparator with Open Collector Outputs 5-SOT-23 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 700 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.175 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for TLV1391CDBVTG4
This table gives cross-reference parts and alternative options found for TLV1391CDBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1391CDBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9140AAUK+T | 40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | TLV1391CDBVTG4 vs MAX9140AAUK+T |
MAX9050BEUK+ | Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | TLV1391CDBVTG4 vs MAX9050BEUK+ |
TLV1391IDBVTG4 | Single Differential Comparator with Open Collector Outputs 5-SOT-23 -40 to 85 | Texas Instruments | TLV1391CDBVTG4 vs TLV1391IDBVTG4 |
TLV1391IDBVRG4 | COMPARATOR, 9000uV OFFSET-MAX, 700ns RESPONSE TIME, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TLV1391CDBVTG4 vs TLV1391IDBVRG4 |
MAX9031AUK+ | Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | TLV1391CDBVTG4 vs MAX9031AUK+ |
MAX9040AEUK+ | Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | TLV1391CDBVTG4 vs MAX9040AEUK+ |
TC1036CECT | COMPARATOR, 5000 uV OFFSET-MAX, 6000 ns RESPONSE TIME, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TLV1391CDBVTG4 vs TC1036CECT |
TLV1391CDBVTE4 | COMPARATOR, 9000uV OFFSET-MAX, 700ns RESPONSE TIME, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TLV1391CDBVTG4 vs TLV1391CDBVTE4 |
MAX9140AAUK+T | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | TLV1391CDBVTG4 vs MAX9140AAUK+T |