Part Details for MAX913ESA by Maxim Integrated Products
Overview of MAX913ESA by Maxim Integrated Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX913ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 654 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 95 |
|
$7.5943 / $12.3150 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 21 |
|
$6.3000 / $9.4500 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 10 |
|
$4.9388 / $9.8775 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 6 |
|
$5.0600 / $6.9000 | Buy Now |
|
Rochester Electronics | MAX913 Single, Ultra-Fast, Low-Power, Precision TTL Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$4.3900 / $5.1600 | Buy Now |
|
ComSIT USA | SINGLE, ULTRA-FAST, LOW-POWER, PRECISION TTL COMPARATOR Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8 RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$3.5000 / $5.3800 | Buy Now |
|
Win Source Electronics | IC COMPARATOR TTL HS LP 8-SOIC | 36152 |
|
$1.2250 / $1.8370 | Buy Now |
Part Details for MAX913ESA
MAX913ESA CAD Models
MAX913ESA Part Data Attributes
|
MAX913ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX913ESA
Maxim Integrated Products
Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8, 0.150 INCH, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX913ESA
This table gives cross-reference parts and alternative options found for MAX913ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX913ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX913ESA-T | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX913ESA vs MAX913ESA-T |
LT1016MJ8/883 | IC COMPARATOR, 3000 uV OFFSET-MAX, 10 ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8, Comparator | Linear Technology | MAX913ESA vs LT1016MJ8/883 |
MAX913ESA+T | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX913ESA vs MAX913ESA+T |
LT1016MJG | COMPARATOR, 3000uV OFFSET-MAX, 10ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | MAX913ESA vs LT1016MJG |
MAX913ESA+ | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX913ESA vs MAX913ESA+ |