Part Details for LT1016ML by Texas Instruments
Overview of LT1016ML by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1016ML
LT1016ML CAD Models
LT1016ML Part Data Attributes:
|
LT1016ML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1016ML
Texas Instruments
COMPARATOR, 3000uV OFFSET-MAX, 10ns RESPONSE TIME, MBCY10, METAL CAN, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | , CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W10 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LT1016ML
This table gives cross-reference parts and alternative options found for LT1016ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1016ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1016MH/883 | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, MBCY10 | Analog Devices Inc | LT1016ML vs LT1016MH/883 |
5962-8684501IX | Comparator, 1 Func, 3000uV Offset-Max, BIPolar, MBCY10, METAL CAN, 10 PIN | Micross Components | LT1016ML vs 5962-8684501IX |
5962-8684501IA | Comparator, 1 Func, 3000uV Offset-Max, BIPolar, MBCY10, METAL CAN, 10 PIN | Micross Components | LT1016ML vs 5962-8684501IA |
5962-8684501IA | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, 10 PIN, Comparator | Linear Technology | LT1016ML vs 5962-8684501IA |
5962-8684501IX | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, 10 PIN, Comparator | Linear Technology | LT1016ML vs 5962-8684501IX |