Part Details for MAX9129EUE+T by Maxim Integrated Products
Overview of MAX9129EUE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX9129EUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9129EUE+T-ND
|
DigiKey | IC DRIVER 4/0 16TSSOP Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2250 | Buy Now |
|
Win Source Electronics | IC DRVR QUAD LVDS 16-TSSOP | 12210 |
|
$3.2500 / $4.8750 | Buy Now |
Part Details for MAX9129EUE+T
MAX9129EUE+T CAD Models
MAX9129EUE+T Part Data Attributes
|
MAX9129EUE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9129EUE+T
Maxim Integrated Products
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 4.40 MM, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3 ns | |
Width | 4.4 mm |
Alternate Parts for MAX9129EUE+T
This table gives cross-reference parts and alternative options found for MAX9129EUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9129EUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9129EUE-T | QUAD LINE DRIVER, PDSO16, 4.40 MM, TSSOP-16 | Rochester Electronics LLC | MAX9129EUE+T vs MAX9129EUE-T |
MAX9129EUE-T | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX9129EUE+T vs MAX9129EUE-T |
MAX9129EUE+ | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX9129EUE+T vs MAX9129EUE+ |
MAX9129EUE+T | Quad Bus LVDS Driver with Flow-Through Pinout, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX9129EUE+T vs MAX9129EUE+T |
MAX9129EUE+ | Quad Bus LVDS Driver with Flow-Through Pinout, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX9129EUE+T vs MAX9129EUE+ |
MAX9129EUE | QUAD LINE DRIVER, PDSO16, 4.40 MM, TSSOP-16 | Rochester Electronics LLC | MAX9129EUE+T vs MAX9129EUE |
MAX9129EUE | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX9129EUE+T vs MAX9129EUE |