Part Details for MAX9121EUE+ by Maxim Integrated Products
Overview of MAX9121EUE+ by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9121EUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6345
|
Newark | Lvds Receiver, 500Mbps, 3.6V, Tssop-16, Lvds Ic Type:Lvds Receiver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9121EUE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4.6300 / $7.9000 | Buy Now |
DISTI #
MAX9121EUE+-ND
|
DigiKey | IC RECEIVER 0/4 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3072 In Stock |
|
$4.5950 / $8.1000 | Buy Now |
|
Bristol Electronics | 227 |
|
RFQ | ||
|
Quest Components | 114 |
|
$9.5095 / $12.2265 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 2 | 96 |
|
$9.3531 | Buy Now |
|
LCSC | LVDS Receivers TSSOP-16 LVDS ICs ROHS | 90 |
|
$5.5680 / $5.8530 | Buy Now |
Part Details for MAX9121EUE+
MAX9121EUE+ CAD Models
MAX9121EUE+ Part Data Attributes:
|
MAX9121EUE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9121EUE+
Maxim Integrated Products
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 4.40 MM, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.7 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX9121EUE+
This table gives cross-reference parts and alternative options found for MAX9121EUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9121EUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9121EUE-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX9121EUE+ vs MAX9121EUE-T |
MAX9121EUE+T | Quad LVDS Line Receivers with Integrated Termination and Flow-Through Pinout, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX9121EUE+ vs MAX9121EUE+T |
MAX9121EUE | QUAD LINE RECEIVER, PDSO16, 4.40 MM, TSSOP-16 | Rochester Electronics LLC | MAX9121EUE+ vs MAX9121EUE |
MAX9121EUE+ | Quad LVDS Line Receivers with Integrated Termination and Flow-Through Pinout, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX9121EUE+ vs MAX9121EUE+ |