Part Details for MAX9110ESA+ by Maxim Integrated Products
Overview of MAX9110ESA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9110ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6332
|
Newark | Lvds Driver, 500Mbps, 3.6V, Nsoic-8, Lvds Ic Type:Lvds Driver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Input Level:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9110ESA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6900 / $5.8900 | Buy Now |
DISTI #
MAX9110ESA+-ND
|
DigiKey | IC DRIVER 1/0 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
221 In Stock |
|
$2.7500 / $7.1100 | Buy Now |
|
Rochester Electronics | MAX9110 - Single/Dual LVDS Line Driver with Ultra-Low Differential Skew in SOT23 RoHS: Compliant Status: Active Min Qty: 1 | 27199 |
|
$2.7300 / $3.2100 | Buy Now |
Part Details for MAX9110ESA+
MAX9110ESA+ CAD Models
MAX9110ESA+ Part Data Attributes
|
MAX9110ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9110ESA+
Maxim Integrated Products
Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, MS-012A, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Polarity | TRUE AND INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.5 ns | |
Width | 3.9 mm |
Alternate Parts for MAX9110ESA+
This table gives cross-reference parts and alternative options found for MAX9110ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9110ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9110ESA-T | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, MS-012A, SO-8 | Maxim Integrated Products | MAX9110ESA+ vs MAX9110ESA-T |
MAX9110ESA | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, MS-012A, SO-8 | Maxim Integrated Products | MAX9110ESA+ vs MAX9110ESA |
MAX9110ESA+ | Single/Dual LVDS Line Driver with Ultra-Low Differential Skew in SOT23, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9110ESA+ vs MAX9110ESA+ |
MAX9110ESA+T | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, MS-012A, SO-8 | Maxim Integrated Products | MAX9110ESA+ vs MAX9110ESA+T |
MAX9110ESA+T | Single/Dual LVDS Line Driver with Ultra-Low Differential Skew in SOT23, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9110ESA+ vs MAX9110ESA+T |