Part Details for MAX9110ESA+ by Analog Devices Inc
Results Overview of MAX9110ESA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9110ESA+ Information
MAX9110ESA+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX9110ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9110ESA+
|
Mouser Electronics | LVDS Interface IC Single/Dual LVDS Line Driver with Ultra- RoHS: Compliant | 221 |
|
$3.3100 / $7.8700 | Buy Now |
|
Analog Devices Inc | Single/Dual LVDS Line Driver w Package Multiple: 1 | 37419 |
|
$2.6500 / $7.8700 | Buy Now |
Part Details for MAX9110ESA+
MAX9110ESA+ CAD Models
MAX9110ESA+ Part Data Attributes
|
MAX9110ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9110ESA+
Analog Devices Inc
Single/Dual LVDS Line Driver with Ultra-Low Differential Skew in SOT23, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-10-02 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Polarity | TRUE AND INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.5 ns | |
Width | 3.9 mm |
Alternate Parts for MAX9110ESA+
This table gives cross-reference parts and alternative options found for MAX9110ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9110ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9110ESA | Maxim Integrated Products | Check for Price | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, MS-012A, SO-8 | MAX9110ESA+ vs MAX9110ESA |
MAX9110ESA+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX9110ESA+ involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane to minimize noise and interference.
-
To optimize the performance of the MAX9110ESA+ in a noisy environment, use a low-pass filter at the input, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI). Additionally, consider using a separate analog power supply and ground plane to isolate the device from digital noise.
-
The maximum operating temperature range for the MAX9110ESA+ is -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, and it's recommended to operate it within a temperature range of -20°C to +85°C for optimal performance.
-
Yes, the MAX9110ESA+ is suitable for high-reliability and automotive applications. It's manufactured using a high-reliability process, and it's qualified to meet the requirements of the Automotive Electronics Council (AEC) Q100 standard. However, it's recommended to consult with Analog Devices Inc for specific requirements and qualifications.
-
Common issues with the MAX9110ESA+ include oscillations, noise, and output voltage errors. To troubleshoot these issues, check the power supply voltage, input voltage range, and output load conditions. Also, verify that the device is properly soldered and that there are no layout or routing issues. Consult the datasheet and application notes for more detailed troubleshooting guidelines.