Part Details for MAX901BESE+ by Analog Devices Inc
Overview of MAX901BESE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX901BESE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX901BESE
|
Mouser Electronics | Analog Comparators High-Speed, Low-Power Voltage Comparator RoHS: Compliant | 64 |
|
$15.9100 / $22.2500 | Buy Now |
|
Analog Devices Inc | High-Speed, Low-Power Voltage Min Qty: 1 Package Multiple: 1 | 4704 |
|
$12.1000 / $22.2600 | Buy Now |
Part Details for MAX901BESE+
MAX901BESE+ CAD Models
MAX901BESE+ Part Data Attributes
|
MAX901BESE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX901BESE+
Analog Devices Inc
High-Speed, Low-Power Voltage Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX901BESE+
This table gives cross-reference parts and alternative options found for MAX901BESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX901BESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX901BESE | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX901BESE+ vs MAX901BESE |
MAX901BESE-T | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX901BESE+ vs MAX901BESE-T |
MAX901BCSE-T | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX901BESE+ vs MAX901BCSE-T |
MAX901BCSE+T | High-Speed, Low-Power Voltage Comparators, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX901BESE+ vs MAX901BCSE+T |
MAX901BCSE+ | High-Speed, Low-Power Voltage Comparators, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX901BESE+ vs MAX901BCSE+ |
MAX901BESE+ | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | MAX901BESE+ vs MAX901BESE+ |
MAX901BESE+T | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX901BESE+ vs MAX901BESE+T |
MAX901BCSE+T | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX901BESE+ vs MAX901BCSE+T |