There are no models available for this part yet.
Overview of AD8561ARU-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD8561ARU-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 2285 |
|
$1.8368 / $4.4800 | Buy Now | ||
Quest Components | COMPARATOR, 8000UV OFFSET-MAX, 7NS RESPONSE TIME, PDSO8 | 844 |
|
$2.3040 / $5.7600 | Buy Now | ||
Quest Components | COMPARATOR, 8000UV OFFSET-MAX, 7NS RESPONSE TIME, PDSO8 | 1828 |
|
$2.1000 / $6.0000 | Buy Now | ||
Rochester Electronics | Comparator, 1 Func, 8000uV Offset-Max, 7ns Response Time, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2730 |
|
$2.7700 / $3.2500 | Buy Now |
CAD Models for AD8561ARU-REEL by Analog Devices Inc
Part Data Attributes for AD8561ARU-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Input Offset Voltage-Max
|
8000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.4 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
7 ns
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for AD8561ARU-REEL
This table gives cross-reference parts and alternative options found for AD8561ARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8561ARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX913CSA+T | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | AD8561ARU-REEL vs MAX913CSA+T |
MAX9012ESA+T | Comparator, 2 Func, 5500uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | AD8561ARU-REEL vs MAX9012ESA+T |
MAX9019EKA+TG0N | Comparator, | Maxim Integrated Products | AD8561ARU-REEL vs MAX9019EKA+TG0N |
AD8561ARU | IC COMPARATOR, 8000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDSO8, TSSOP-8, Comparator | Analog Devices Inc | AD8561ARU-REEL vs AD8561ARU |
MAX900BCWP | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDSO20, SOP-20 | Maxim Integrated Products | AD8561ARU-REEL vs MAX900BCWP |
MAX9013ESA+ | Comparator, 1 Func, 5500uV Offset-Max, 5.5ns Response Time, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | AD8561ARU-REEL vs MAX9013ESA+ |
MAX913EUA+T | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8, UMAX-8 | Maxim Integrated Products | AD8561ARU-REEL vs MAX913EUA+T |
MAX901BCSE+ | High-Speed, Low-Power Voltage Comparators, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD8561ARU-REEL vs MAX901BCSE+ |
MAX9013EUA-T | Comparator, 1 Func, 5500uV Offset-Max, BIPolar, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | AD8561ARU-REEL vs MAX9013EUA-T |
MAX916ESE | Comparator, 2 Func, 2500uV Offset-Max, 6ns Response Time, CMOS, PDSO16, PLASTIC, SOP-16 | Maxim Integrated Products | AD8561ARU-REEL vs MAX916ESE |
Related Parts for AD8561ARU-REEL
-
AD8561ARUZComparators
-
ADS1230IPWAnalog to Digital Converters
-
AD8556ARZ-REEL7Other Analog ICs
-
AD8554ARUZ-REELOperational Amplifiers
-
ADP3209JCPZ-RLSwitching Regulator or Controllers
-
AD767KPZDigital to Analog Converters
-
ADP160AUJZ-1.8-R7Linear Regulator ICs
-
ADM202EARWLine Driver or Receivers
-
ADM705ARPower Management Circuits