Part Details for MAX8834ZEWP+T by Maxim Integrated Products
Overview of MAX8834ZEWP+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8834ZEWP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX8834 Adaptive Step-Up Converters With 1.5A Flash Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 117500 |
|
$2.1400 / $2.5100 | Buy Now |
Part Details for MAX8834ZEWP+T
MAX8834ZEWP+T CAD Models
MAX8834ZEWP+T Part Data Attributes
|
MAX8834ZEWP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8834ZEWP+T
Maxim Integrated Products
LED Driver, 3-Segment, BICMOS, PBGA20, 2.50 X 2 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 2.50 X 2 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.555 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.045 mm | |
fmax-Min | 0.4 MHz |