Part Details for MAX8830EWE+ by Maxim Integrated Products
Overview of MAX8830EWE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8830EWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8830EWE+-ND
|
DigiKey | LED LIGHT MANAGEMENT IC Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10290 In Stock |
|
$10.1800 | Buy Now |
|
Rochester Electronics | MAX8830 LED Light Management IC In 2.5Mm X 2.5Mm UCSP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10290 |
|
$8.7400 / $10.2800 | Buy Now |
Part Details for MAX8830EWE+
MAX8830EWE+ CAD Models
MAX8830EWE+ Part Data Attributes:
|
MAX8830EWE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8830EWE+
Maxim Integrated Products
Display Driver, BICMOS, PBGA16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PBGA-B16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |