Part Details for MAX8822ETE+T by Analog Devices Inc
Results Overview of MAX8822ETE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8822ETE+T Information
MAX8822ETE+T by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX8822ETE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8822ETET
|
Mouser Electronics | LED Lighting Driver ICs Ultra-Efficient Negative Charge-Pump LED RoHS: Compliant | 0 |
|
$2.8300 | Order Now |
|
Analog Devices Inc | Ultra-Efficient Negative Charg Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.2700 / $7.2800 | Buy Now |
Part Details for MAX8822ETE+T
MAX8822ETE+T CAD Models
MAX8822ETE+T Part Data Attributes
|
MAX8822ETE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8822ETE+T
Analog Devices Inc
Ultra-Efficient Negative Charge-Pump LED Driver with Dual LDOs in 3mm x 3mm Thin QFN, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-12-06 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX8822ETE+T
This table gives cross-reference parts and alternative options found for MAX8822ETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8822ETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LDS8846002-T2 | IXYS Corporation | Check for Price | LED Driver, 4-Segment, 3 X 3 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-220, TQFN-16 | MAX8822ETE+T vs LDS8846002-T2 |