Drivers And Interfaces
MAX8811EEE+
Maxim Integrated Products
Description: Buffer/Inverter Based MOSFET Driver, BICMOS, PDSO16, 0.150 INCH, 0.025 PITCH, LEAD FREE, MO-137AB, QSOP-16

Overview of MAX8811EEE+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX8811EEE+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 38AC1956
Newark Dc/Dc Ctrl, Sync Buck, Qsop-16, Control Mode:Current Mode Control, Supply Voltage Min:4.5V, Supply Voltage Max:7V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Qsop, No. Of Pins:16Pins, Switching Frequency:-, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8811EEE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 25
  • 1 $1.3600
  • 10 $1.3600
  • 25 $1.3600
  • 50 $1.3600
  • 100 $1.3600
  • 300 $1.3600
  • 500 $1.3600
$1.3600 Buy Now

CAD Models for MAX8811EEE+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX8811EEE+ by Maxim Integrated Products

MAX8811EEE+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SSOP
Package Description
0.150 INCH, 0.025 PITCH, LEAD FREE, MO-137AB, QSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.89 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
7 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
6.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX8811EEE+
    Maxim Integrated Products
    Buffer/Inverter Based MOSFET Driver, BICMOS, PDSO16, 0.150 INCH, 0.025 PITCH, LEAD FREE, MO-137AB, QSOP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8811EEE+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8811EEE+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX8811EEE+ would you like to use for your alert(s)?
  • Please alert me when MAX8811EEE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8811EEE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8811EEE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8811EEE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8811EEE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8811EEE+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: