Part Details for MAX8795AGTJ+ by Maxim Integrated Products
Overview of MAX8795AGTJ+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8795AGTJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX8795 Tft-Lcd DC-DC Converter With Operational Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3540 |
|
$5.0900 / $5.9900 | Buy Now |
Part Details for MAX8795AGTJ+
MAX8795AGTJ+ CAD Models
MAX8795AGTJ+ Part Data Attributes
|
MAX8795AGTJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8795AGTJ+
Maxim Integrated Products
Switching Regulator, Current-mode, 3.5A, 1400kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8795AGTJ+
This table gives cross-reference parts and alternative options found for MAX8795AGTJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8795AGTJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8795AGTJ/V+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 3.5A, 1400kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 | MAX8795AGTJ+ vs MAX8795AGTJ/V+ |
MAX8795AETJ+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 3.5A, 1400kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 | MAX8795AGTJ+ vs MAX8795AETJ+ |
MAX8795AETJ+T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 3.5A, 1400kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 | MAX8795AGTJ+ vs MAX8795AETJ+T |
MAX8795AETJ+T | Analog Devices Inc | Check for Price | TFT-LCD DC-DC Converter with Operational Amplifiers, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | MAX8795AGTJ+ vs MAX8795AETJ+T |