Part Details for MAX8792ETD+T by Maxim Integrated Products
Overview of MAX8792ETD+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8792ETD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8792ETD+TCT-ND
|
DigiKey | IC PWM CONTROLLER 14TDFN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
444 In Stock |
|
$6.5674 / $10.7700 | Buy Now |
|
Bristol Electronics | 408 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 3A, BICMOS, PDSO14 | 326 |
|
$6.5250 / $13.0500 | Buy Now |
|
Chip1Cloud | IC PWM CONTROLLER 14TDFN | 30300 |
|
RFQ |
Part Details for MAX8792ETD+T
MAX8792ETD+T CAD Models
MAX8792ETD+T Part Data Attributes:
|
MAX8792ETD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8792ETD+T
Maxim Integrated Products
Switching Controller, Current-mode, 3A, BICMOS, PDSO14, 3 X 3 MM, ROHS COMPLIANT, TDFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC14,.12,16 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC14,.12,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX8792ETD+T
This table gives cross-reference parts and alternative options found for MAX8792ETD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8792ETD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8792ETD+ | Single Quick-PWM Step-Down Controller with Dynamic REFIN, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | Analog Devices Inc | MAX8792ETD+T vs MAX8792ETD+ |
MAX8792ETD+T | Single Quick-PWM Step-Down Controller with Dynamic REFIN, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | Analog Devices Inc | MAX8792ETD+T vs MAX8792ETD+T |
MAX8792ETD+ | Switching Controller, Current-mode, BICMOS, PDSO14, TDFN-14 | Maxim Integrated Products | MAX8792ETD+T vs MAX8792ETD+ |
MAX8792ETD+TG1D | Switching Controller, Current-mode, BICMOS, PDSO14, TDFN-14 | Maxim Integrated Products | MAX8792ETD+T vs MAX8792ETD+TG1D |