-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Quick-PWM Step-Down Controller with Dynamic REFIN, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Single Quick-PWM Step-Down Con Min Qty: 1 Package Multiple: 1 | 398 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8792ETD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8792ETD+
Analog Devices Inc
Single Quick-PWM Step-Down Controller with Dynamic REFIN, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-LFCSP-3X3X0.75 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-LFCSP-3X3X0.75 | |
Date Of Intro | 2008-04-30 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT IS ADJUSTABLE FROM 0V TO 23.4V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX8792ETD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8792ETD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8792ETD+TG1D | Switching Controller, Current-mode, BICMOS, PDSO14, TDFN-14 | Maxim Integrated Products | MAX8792ETD+ vs MAX8792ETD+TG1D |
MAX8792ETD+ | Switching Controller, Current-mode, BICMOS, PDSO14, TDFN-14 | Maxim Integrated Products | MAX8792ETD+ vs MAX8792ETD+ |
MAX8792ETD+T | Single Quick-PWM Step-Down Controller with Dynamic REFIN, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | Analog Devices Inc | MAX8792ETD+ vs MAX8792ETD+T |