Part Details for MAX876BCSA by Maxim Integrated Products
Overview of MAX876BCSA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX876BCSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 10V, TRIM/ADJUSTABLE, BIPOLAR, PDSO8 | 282 |
|
$5.7788 / $10.0500 | Buy Now |
|
Rochester Electronics | MAX876 Low-Power, Low-Drift, 10 V Precision Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19 |
|
$6.7000 / $7.8800 | Buy Now |
Part Details for MAX876BCSA
MAX876BCSA CAD Models
MAX876BCSA Part Data Attributes
|
MAX876BCSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX876BCSA
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.005 V | |
Output Voltage-Min | 9.995 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.375 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.15% | |
Width | 3.9 mm |
Alternate Parts for MAX876BCSA
This table gives cross-reference parts and alternative options found for MAX876BCSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX876BCSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX876BCSA-T | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX876BCSA vs MAX876BCSA-T |
MAX876BCSA+T | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX876BCSA vs MAX876BCSA+T |