There are no models available for this part yet.
Overview of MAX875BESA+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Communication and Networking
Price & Stock for MAX875BESA+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX875BESA+T-ND
|
DigiKey | IC VREF SERIES 0.06% 8SOIC Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7375 | Buy Now | |
Win Source Electronics | IC VREF SERIES 5V 8SOIC | 17551 |
|
$3.2030 / $4.8050 | Buy Now |
CAD Models for MAX875BESA+T by Maxim Integrated Products
Part Data Attributes for MAX875BESA+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.003 V
|
Output Voltage-Min
|
4.997 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
0.375 mA
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
7 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
20 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.2%
|
Width
|
3.9 mm
|
Alternate Parts for MAX875BESA+T
This table gives cross-reference parts and alternative options found for MAX875BESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX875BESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX875BESA | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX875BESA+T vs MAX875BESA |
MAX875BESA-T | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX875BESA+T vs MAX875BESA-T |
ADR293GRZ | Low Noise, Micropower 5.0 V Precision Voltage Reference | Analog Devices Inc | MAX875BESA+T vs ADR293GRZ |
MAX875AESA+T | Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX875BESA+T vs MAX875AESA+T |
MAX875AESA+ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX875BESA+T vs MAX875AESA+ |
MAX875BESA+ | Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX875BESA+T vs MAX875BESA+ |