Part Details for MAX875BESA+T by Analog Devices Inc
Results Overview of MAX875BESA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX875BESA+T Information
MAX875BESA+T by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX875BESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX875BESAT
|
Mouser Electronics | Voltage References Low-Power, Low-Drift, +2.5V/+5V/+10V Pre RoHS: Compliant | 0 |
|
$10.2100 | Order Now |
|
Analog Devices Inc | Low-Power, Low-Drift, +2.5V/+5 Min Qty: 2500 Package Multiple: 1 | 9974 |
|
$8.1700 / $8.7375 | Buy Now |
Part Details for MAX875BESA+T
MAX875BESA+T CAD Models
MAX875BESA+T Part Data Attributes
|
MAX875BESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX875BESA+T
Analog Devices Inc
Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.003 V | |
Output Voltage-Min | 4.997 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.375 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 3.9 mm |
Alternate Parts for MAX875BESA+T
This table gives cross-reference parts and alternative options found for MAX875BESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX875BESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX875BESA | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | MAX875BESA+T vs MAX875BESA |
MAX875BESA-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | MAX875BESA+T vs MAX875BESA-T |
MAX875AESA+T | Analog Devices Inc | Check for Price | Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX875BESA+T vs MAX875AESA+T |
ADR293GRZ | Analog Devices Inc | $5.8327 | Low Noise, Micropower 5.0 V Precision Voltage Reference | MAX875BESA+T vs ADR293GRZ |
MAX875BESA+ | Maxim Integrated Products | $10.1848 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | MAX875BESA+T vs MAX875BESA+ |
MAX875AESA | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | MAX875BESA+T vs MAX875AESA |
MAX875BESA+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | MAX875BESA+T vs MAX875BESA+T |