Part Details for MAX874ESA by Maxim Integrated Products
Overview of MAX874ESA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX874ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX874ESA-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 76 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
735 In Stock |
|
$3.9700 | Buy Now |
|
Bristol Electronics | 3940 |
|
RFQ | ||
|
Rochester Electronics | MAX874 10Microampere, Low-Dropout, Precision Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 735 |
|
$3.4100 / $4.0200 | Buy Now |
Part Details for MAX874ESA
MAX874ESA CAD Models
MAX874ESA Part Data Attributes
|
MAX874ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX874ESA
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.115 V | |
Output Voltage-Min | 4.077 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 4.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.46% | |
Width | 3.9 mm |
Alternate Parts for MAX874ESA
This table gives cross-reference parts and alternative options found for MAX874ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX874ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX874ESA+T | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Maxim Integrated Products | MAX874ESA vs MAX874ESA+T |