Part Details for MAX874EPA by Maxim Integrated Products
Overview of MAX874EPA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX874EPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX874EPA-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 52 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1041 In Stock |
|
$5.7800 | Buy Now |
|
Rochester Electronics | MAX874 10Microampere, Low-Dropout, Precision Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1041 |
|
$4.9600 / $5.8400 | Buy Now |
Part Details for MAX874EPA
MAX874EPA CAD Models
MAX874EPA Part Data Attributes
|
MAX874EPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX874EPA
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.115 V | |
Output Voltage-Min | 4.077 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 4.3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.46% | |
Width | 7.62 mm |
Alternate Parts for MAX874EPA
This table gives cross-reference parts and alternative options found for MAX874EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX874EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX874EPA+ | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX874EPA vs MAX874EPA+ |