Part Details for MAX869LEEE+ by Maxim Integrated Products
Overview of MAX869LEEE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX869LEEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX869LEEE+-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 16QSOP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
238 In Stock |
|
$3.6501 / $6.6800 | Buy Now |
|
Quest Components | 2A BUF OR INV BASED PRPHL DRVR, PDSO16 | 69 |
|
$2.7008 / $6.2325 | Buy Now |
|
Quest Components | 2A BUF OR INV BASED PRPHL DRVR, PDSO16 | 34 |
|
$4.2940 / $6.4410 | Buy Now |
Part Details for MAX869LEEE+
MAX869LEEE+ CAD Models
MAX869LEEE+ Part Data Attributes:
|
MAX869LEEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX869LEEE+
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver, 1 Driver, 2A, MOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HTTP://PDFSERV.MAXIM-IC.COM/PACKAGE_DWGS/21-0055.PDF | |
Built-in Protections | OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 30 µs | |
Turn-on Time | 300 µs | |
Width | 3.9 mm |
Alternate Parts for MAX869LEEE+
This table gives cross-reference parts and alternative options found for MAX869LEEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX869LEEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX869LEEE+T | 2A, Current-Limited, High-Side P-Channel Switch with Thermal Shutdown, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX869LEEE+ vs MAX869LEEE+T |