Part Details for MAX8685DETA+ by Maxim Integrated Products
Results Overview of MAX8685DETA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8685DETA+ Information
MAX8685DETA+ by Maxim Integrated Products is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX8685DETA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX8685 Xenon Photoflash Charger With Igbt Driver and Voltage Monitor RoHS: Compliant Status: Obsolete Min Qty: 1 | 3558 |
|
$1.7300 / $2.0400 | Buy Now |
Part Details for MAX8685DETA+
MAX8685DETA+ CAD Models
MAX8685DETA+ Part Data Attributes
|
MAX8685DETA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8685DETA+
Maxim Integrated Products
Interface Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |