There are no models available for this part yet.
Overview of MAX8654ETX+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8654ETX+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX8654ETXT
|
Mouser Electronics | Switching Voltage Regulators 12V, 8A, 1.2MHz, Step-Down Regulator RoHS: Compliant | 0 |
|
$13.4500 | Order Now | |
Analog Devices Inc | 12V, 8A, 1.2MHz, Step-Down Reg Min Qty: 2500 Package Multiple: 1 | 0 |
|
$11.2000 / $12.2750 | Buy Now |
CAD Models for MAX8654ETX+T by Analog Devices Inc
Part Data Attributes for MAX8654ETX+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
36-LFCSP-6X6X0.75
|
Pin Count
|
36
|
Manufacturer Package Code
|
36-LFCSP-6X6X0.75
|
Date Of Intro
|
2006-08-17
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
14 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-XQCC-N36
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC36,.25SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1200 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6 mm
|
Alternate Parts for MAX8654ETX+T
This table gives cross-reference parts and alternative options found for MAX8654ETX+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8654ETX+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8654ETX+ | 12V, 8A, 1.2MHz, Step-Down Regulator, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX8654ETX+T vs MAX8654ETX+ |
MAX8654ETX+ | Switching Regulator, Voltage-mode, 10A, 1100kHz Switching Freq-Max, BICMOS, 6 X 6 MM, ROHS COMPLIANT, TQFN-36 | Maxim Integrated Products | MAX8654ETX+T vs MAX8654ETX+ |
MAX8654ETX-T | Switching Regulator, Voltage-mode, 10A, 1200kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM, MO-220WJJD-1, QFN-36 | Maxim Integrated Products | MAX8654ETX+T vs MAX8654ETX-T |
MAX8654ETX | Switching Regulator, Voltage-mode, 10A, 1200kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM, MO-220WJJD-1, QFN-36 | Maxim Integrated Products | MAX8654ETX+T vs MAX8654ETX |
MAX8654ETX+T | Switching Regulator, Voltage-mode, 10A, 1200kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM, ROHS COMPLIANT, MO-220WJJD-1, QFN-36 | Maxim Integrated Products | MAX8654ETX+T vs MAX8654ETX+T |