Part Details for MAX8654ETX+T by Maxim Integrated Products
Overview of MAX8654ETX+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8654ETX+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6182
|
Newark | Dc/Dc Conv, Sync Buck, 1.2Mhz, Tqfn-36, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:14V, Max Output Current:8A, Ic Case/Package:Tqfn Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8654ETX+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MAX8654ETX+T-ND
|
DigiKey | IC REG BUCK ADJ 8A 36TQFN Min Qty: 2500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.2750 | Buy Now |
|
Bristol Electronics | 295 |
|
RFQ |
Part Details for MAX8654ETX+T
MAX8654ETX+T CAD Models
MAX8654ETX+T Part Data Attributes
|
MAX8654ETX+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8654ETX+T
Maxim Integrated Products
Switching Regulator, Voltage-mode, 10A, 1200kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM, ROHS COMPLIANT, MO-220WJJD-1, QFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC36,.25SQ,20 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX8654ETX+T
This table gives cross-reference parts and alternative options found for MAX8654ETX+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8654ETX+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8654ETX | Switching Regulator, Voltage-mode, 10A, 1200kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM, MO-220WJJD-1, QFN-36 | Maxim Integrated Products | MAX8654ETX+T vs MAX8654ETX |
MAX8654ETX-T | Switching Regulator, Voltage-mode, 10A, 1200kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM, MO-220WJJD-1, QFN-36 | Maxim Integrated Products | MAX8654ETX+T vs MAX8654ETX-T |
MAX8654ETX+T | 12V, 8A, 1.2MHz, Step-Down Regulator, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX8654ETX+T vs MAX8654ETX+T |
MAX8654ETX+ | 12V, 8A, 1.2MHz, Step-Down Regulator, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX8654ETX+T vs MAX8654ETX+ |