There are no models available for this part yet.
Overview of MAX8595XETA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MAX8595XETA by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX8595XETA-ND
|
DigiKey | STEP-UP CONVERTER FOR WHITE LED Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2258 In Stock |
|
$1.1600 | Buy Now | |
Rochester Electronics | MAX8595 High-Efficiency, 36V Step-Up Converter With Ta Derating Option For 2 To 9 White LED ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2258 |
|
$0.9959 / $1.1700 | Buy Now |
CAD Models for MAX8595XETA by Maxim Integrated Products
Part Data Attributes for MAX8595XETA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SON
|
Package Description
|
3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
S-XDSO-N8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.6 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for MAX8595XETA
This table gives cross-reference parts and alternative options found for MAX8595XETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8595XETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8595XETA+T | High-Efficiency, 36V Step-Up Converters with TA Derating Option for 2 to 9 White LEDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX8595XETA vs MAX8595XETA+T |
MAX8595XETA+T | LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEC, TDFN-8 | Maxim Integrated Products | MAX8595XETA vs MAX8595XETA+T |
MAX8595XETA-T | LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | Maxim Integrated Products | MAX8595XETA vs MAX8595XETA-T |
MAX8595XETA+ | LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | Maxim Integrated Products | MAX8595XETA vs MAX8595XETA+ |
Related Parts for MAX8595XETA
-
STM32L071KBU6Microcontrollers
-
MAX8595ZETADisplay Drivers
-
MAX856CSASwitching Regulator or Controllers
-
CS3301-ISZOther Analog ICs
-
VND5050AJTR-EPeripheral Drivers
-
MAX8620YETDPower Management Circuits
-
AD8115ASTZMultiplexers or Switches
-
MB156WRectifier Diodes
-
SN74LV541APWRBus Driver/Transceivers