Part Details for MAX8552EUB by Maxim Integrated Products
Results Overview of MAX8552EUB by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8552EUB Information
MAX8552EUB by Maxim Integrated Products is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX8552EUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8552EUB-ND
|
DigiKey | SINGLE-PHASE MOSFET DRIVER Min Qty: 247 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1936 In Stock |
|
$1.2200 | Buy Now |
|
Rochester Electronics | MAX8552 High-Speed, Wide-Input, Single-Phase Mosfet Driver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1936 |
|
$0.9945 / $1.1700 | Buy Now |
Part Details for MAX8552EUB
MAX8552EUB CAD Models
MAX8552EUB Part Data Attributes
|
MAX8552EUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8552EUB
Maxim Integrated Products
Half Bridge Based MOSFET Driver, BICMOS, PDSO10, MO-187CBA, USOP-10
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-187CBA, USOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX8552EUB
This table gives cross-reference parts and alternative options found for MAX8552EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8552EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8552EUB+ | Maxim Integrated Products | Check for Price | Half Bridge Based MOSFET Driver, BICMOS, PDSO10, MO-187CBA, USOP-10 | MAX8552EUB vs MAX8552EUB+ |