Part Details for MAX8521EBX-T by Maxim Integrated Products
Overview of MAX8521EBX-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8521EBX-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8521EBX-T-ND
|
DigiKey | POWER DRIVERS FOR OPTICAL MODULE Min Qty: 48 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4900 In Stock |
|
$6.2900 | Buy Now |
|
Rochester Electronics | MAX8521 Smallest Tec Power Drivers For Optical Module ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4900 |
|
$5.4000 / $6.3500 | Buy Now |
|
Chip1Cloud | 2300 |
|
RFQ |
Part Details for MAX8521EBX-T
MAX8521EBX-T CAD Models
MAX8521EBX-T Part Data Attributes:
|
MAX8521EBX-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8521EBX-T
Maxim Integrated Products
Interface Circuit, BICMOS, PBGA36, 3 X 3 MM, MICRO, CSP-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 3 X 3 MM, MICRO, CSP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PBGA-B36 | |
JESD-609 Code | e0 | |
Length | 3.06 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 3.06 mm |