There are no models available for this part yet.
Overview of MAX8515AEZK+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8515AEZK+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y6131
|
Newark | Voltage Ref, Shunt, 5V, Tsot-23-5, Voltage Reference Type:Shunt - Adjustable, Product Range:Max8515A Series, Reference Voltage Min:200Mv, Reference Voltage Max:18V, Initial Accuracy:0.5%, Temperature Coefficient:-, No. Of Pins:5Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8515AEZK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21 |
|
$1.0600 | Buy Now | |
DISTI #
MAX8515AEZK+TCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% TSOT23-5 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1874 In Stock |
|
$1.1054 / $3.5800 | Buy Now | |
Bristol Electronics | Min Qty: 3 | 21 |
|
$1.3500 / $1.8000 | Buy Now | ||
Quest Components | 16 |
|
$1.5000 / $2.4000 | Buy Now |
CAD Models for MAX8515AEZK+T by Maxim Integrated Products
Part Data Attributes for MAX8515AEZK+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
LOW PROFILE, SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.02 A
|
Output Voltage-Max
|
18 V
|
Output Voltage-Min
|
0.2 V
|
Output Voltage-Nom
|
0.6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
28 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
YES
|
Width
|
1.6 mm
|
Alternate Parts for MAX8515AEZK+T
This table gives cross-reference parts and alternative options found for MAX8515AEZK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8515AEZK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8515AEZK+ | Wide-Input 0.6V Shunt Regulators for Isolated DC-DC Converters, 5-TSOT-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8515AEZK+T vs MAX8515AEZK+ |
MAX8515AEZK+ | Three Terminal Voltage Reference, | Maxim Integrated Products | MAX8515AEZK+T vs MAX8515AEZK+ |
MAX8515AEZK | Three Terminal Voltage Reference, BICMOS, PDSO5, | Maxim Integrated Products | MAX8515AEZK+T vs MAX8515AEZK |
MAX8515EZK+T | Three Terminal Voltage Reference, 1 Output, 0.6V, Trim/Adjustable, BICMOS, PDSO5, LOW PROFILE, SOT-23, 5 PIN | Maxim Integrated Products | MAX8515AEZK+T vs MAX8515EZK+T |