Part Details for MAX8515AEZK+ by Analog Devices Inc
Overview of MAX8515AEZK+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8515AEZK+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Wide-Input 0.6V Shunt Regulato Package Multiple: 1 | 535 |
|
Buy Now |
Part Details for MAX8515AEZK+
MAX8515AEZK+ CAD Models
MAX8515AEZK+ Part Data Attributes
|
MAX8515AEZK+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8515AEZK+
Analog Devices Inc
Wide-Input 0.6V Shunt Regulators for Isolated DC-DC Converters, 5-TSOT-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-TSOT-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-TSOT-N/A | |
Date Of Intro | 2002-09-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX8515AEZK+
This table gives cross-reference parts and alternative options found for MAX8515AEZK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8515AEZK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8515AEZK-T | Three Terminal Voltage Reference, 1 Output, 0.6V, Trim/Adjustable, BICMOS, PDSO5, LOW PROFILE, SOT-23, 5 PIN | Maxim Integrated Products | MAX8515AEZK+ vs MAX8515AEZK-T |
MAX8515AEZK+T | Three Terminal Voltage Reference, 1 Output, 0.6V, Trim/Adjustable, BICMOS, PDSO5, LOW PROFILE, SOT-23, 5 PIN | Maxim Integrated Products | MAX8515AEZK+ vs MAX8515AEZK+T |
MAX8515EZK+T | Three Terminal Voltage Reference, 1 Output, 0.6V, Trim/Adjustable, BICMOS, PDSO5, LOW PROFILE, SOT-23, 5 PIN | Maxim Integrated Products | MAX8515AEZK+ vs MAX8515EZK+T |