-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Transformer Driver for PCMCIA Applications, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX845EUA+T by Analog Devices Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6118
|
Newark | Isolated Transformer Driver, Umax-8, Ic Function:Transformer Driver, Supply Voltage Min:2.5V, Sup... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1432 |
|
$3.8900 / $8.2300 | Buy Now |
DISTI #
700-MAX845EUAT
|
Mouser Electronics | Gate Drivers Isolated Transformer Driver for PCMCIA A RoHS: Compliant | 5193 |
|
$3.8100 / $8.4200 | Buy Now |
DISTI #
V72:2272_26351757
|
Arrow Electronics | Isolated Transformer Driver 8-Pin uMAX T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2407 Container: Cut Strips | Americas - 1128 |
|
$3.9110 / $8.3510 | Buy Now |
|
Analog Devices Inc | Isolated Transformer Driver fo Min Qty: 1 Package Multiple: 1 | 868 |
|
$3.0500 / $8.7300 | Buy Now |
DISTI #
78457801
|
Verical | Isolated Transformer Driver 8-Pin uMAX T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 1128 |
|
$3.9110 / $8.3510 | Buy Now |
|
Ameya Holding Limited | MAX845 Series 5.5V 200 mA 4 Ohm SMT Isolated Transformer Driver - uMAX-8 | 32 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX845EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX845EUA+T
Analog Devices Inc
Isolated Transformer Driver for PCMCIA Applications, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-20 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX845EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX845EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX845EUA-T | Maxim Integrated Products | Check for Price | Buffer/Inverter Based Peripheral Driver, 1A, PDSO8, UMAX-8 | MAX845EUA+T vs MAX845EUA-T |