Part Details for MAX845ESA/GH9-T by Maxim Integrated Products
Results Overview of MAX845ESA/GH9-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX845ESA/GH9-T Information
MAX845ESA/GH9-T by Maxim Integrated Products is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX845ESA/GH9-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 643 |
|
RFQ |
Part Details for MAX845ESA/GH9-T
MAX845ESA/GH9-T CAD Models
MAX845ESA/GH9-T Part Data Attributes
|
MAX845ESA/GH9-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX845ESA/GH9-T
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver, 1A, PDSO8, 0.150 INCH, MS-012A, SOIC-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MAX845ESA/GH9-T
This table gives cross-reference parts and alternative options found for MAX845ESA/GH9-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX845ESA/GH9-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX845ESA+T | Analog Devices Inc | Check for Price | Isolated Transformer Driver for PCMCIA Applications, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX845ESA/GH9-T vs MAX845ESA+T |
MAX845ESA+ | Maxim Integrated Products | $4.0978 | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX845ESA/GH9-T vs MAX845ESA+ |