-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin, µP Voltage Monitors with Pin-Selectable Power-On Reset Timeout Delay, 4-SOT_23-N/A, 4 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX821MUST
|
Mouser Electronics | Supervisory Circuits 4-Pin, P Voltage Monitors with Pin-Selectable Power-On Reset Timeout Delay RoHS: Compliant | 2771 |
|
$2.0800 / $5.7600 | Buy Now |
DISTI #
V72:2272_26377121
|
Arrow Electronics | Processor Supervisor 4.38V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2222 Container: Cut Strips | Americas - 95 |
|
Buy Now | |
|
Analog Devices Inc | 4-Pin, µP Voltage Monitors wit Min Qty: 1 Package Multiple: 1 | 595 |
|
$1.6375 / $4.7700 | Buy Now |
DISTI #
62169427
|
Verical | Processor Supervisor 4.38V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2222 | Americas - 95 |
|
$1.2710 | Buy Now |
|
Quest Components | 1482 |
|
$2.3835 / $4.7670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX821MUS+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX821MUS+T
Analog Devices Inc
4-Pin, µP Voltage Monitors with Pin-Selectable Power-On Reset Timeout Delay, 4-SOT_23-N/A, 4 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 4-SOT_23-N/A | |
Package Description | LEAD FREE, TO-253, SOT-143, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-09-15 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253LOW | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MAX821MUS+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX821MUS+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX821MUS-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN | Rochester Electronics LLC | MAX821MUS+T vs MAX821MUS-T |
MAX821MUS-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX821MUS+T vs MAX821MUS-T |
MAX821MUS+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX821MUS+T vs MAX821MUS+T |