Datasheets
MAX808MCPA+ by:

Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Part Details for MAX808MCPA+ by Maxim Integrated Products

Overview of MAX808MCPA+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

Price & Stock for MAX808MCPA+

Part # Distributor Description Stock Price Buy
Rochester Electronics MAX808 8-Pin Microprocessor Supervisory Circuit With /-1.5% Reset Accuracy RoHS: Compliant Status: Obsolete Min Qty: 1 490
  • 1 $8.2000
  • 25 $8.0400
  • 100 $7.7100
  • 500 $7.3800
  • 1,000 $6.9700
$6.9700 / $8.2000 Buy Now

Part Details for MAX808MCPA+

MAX808MCPA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX808MCPA+ Part Data Attributes

MAX808MCPA+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX808MCPA+ Maxim Integrated Products Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature CMOS RAM WRITE PROTECTION, BATTERY-BACKUP MODE
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.375 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Current-Max (Isup) 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Alternate Parts for MAX808MCPA+

This table gives cross-reference parts and alternative options found for MAX808MCPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX808MCPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX808MCPA Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products MAX808MCPA+ vs MAX808MCPA
MAX808MEPA+ 8-Pin µP Supervisory Circuits with ±1.5% Reset Accuracy, 8-PDIP-300_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX808MCPA+ vs MAX808MEPA+
MAX808MEPA+ Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products MAX808MCPA+ vs MAX808MEPA+
MAX808MEPA Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products MAX808MCPA+ vs MAX808MEPA
MAX808MMJA Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, CDIP8, 0.300 INCH, CERDIP-8 Maxim Integrated Products MAX808MCPA+ vs MAX808MMJA
Part Number Description Manufacturer Compare
MAX703EPA+ Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 Maxim Integrated Products MAX808MCPA+ vs MAX703EPA+
MAX808MEPA Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products MAX808MCPA+ vs MAX808MEPA
DS1816R-20-U+ Power Supply Support Circuit, Fixed, 1 Channel, +2.55VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN Maxim Integrated Products MAX808MCPA+ vs DS1816R-20-U+
MAX703C/D Power Supply Support Circuit, Fixed, 1 Channel, CMOS, DIE-8 Maxim Integrated Products MAX808MCPA+ vs MAX703C/D
MAX819MCUA+T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, MICRO MAX-8 Maxim Integrated Products MAX808MCPA+ vs MAX819MCUA+T
MAX808MMJA Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, CDIP8, 0.300 INCH, CERDIP-8 Maxim Integrated Products MAX808MCPA+ vs MAX808MMJA
MAX819LEUA+T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MICRO, SOP-10 Maxim Integrated Products MAX808MCPA+ vs MAX819LEUA+T
MAX819LCPA+ Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Maxim Integrated Products MAX808MCPA+ vs MAX819LCPA+
MAX819MCUA-T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 3 X 3 MM, MICRO, SOP-10 Maxim Integrated Products MAX808MCPA+ vs MAX819MCUA-T
MAX817LEPA+ Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Maxim Integrated Products MAX808MCPA+ vs MAX817LEPA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX808MCPA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX808MCPA+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX808MCPA+ would you like to use for your alert(s)?
  • Please alert me when MAX808MCPA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX808MCPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX808MCPA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX808MCPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX808MCPA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX808MCPA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: