There are no models available for this part yet.
Overview of MAX807LEWE+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX807LEWE+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX807LEWE+T-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16SOIC Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.0538 | Buy Now |
CAD Models for MAX807LEWE+T by Maxim Integrated Products
Part Data Attributes for MAX807LEWE+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SO-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max (Isup)
|
0.11 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.675V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for MAX807LEWE+T
This table gives cross-reference parts and alternative options found for MAX807LEWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX807LEWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX807LEWE+T | Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX807LEWE+T vs MAX807LEWE+T |
MAX807LCWE-T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX807LEWE+T vs MAX807LCWE-T |
MAX807LCWE+ | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, LEAD FREE, SOP-16 | Maxim Integrated Products | MAX807LEWE+T vs MAX807LCWE+ |
MAX807LCWE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOP-16 | Rochester Electronics LLC | MAX807LEWE+T vs MAX807LCWE |
MAX807LCWE | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX807LEWE+T vs MAX807LCWE |
MAX807LEWE | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX807LEWE+T vs MAX807LEWE |
MAX807LCWE+ | Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX807LEWE+T vs MAX807LCWE+ |
MAX807LCWE+T | Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX807LEWE+T vs MAX807LCWE+T |
MAX807LEWE+ | Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX807LEWE+T vs MAX807LEWE+ |