-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX807LCWE
|
Mouser Electronics | Supervisory Circuits Full-Featured P Supervisory Circuit with 1.5 Reset Accuracy RoHS: Compliant | 267 |
|
$7.1400 / $11.2800 | Buy Now |
|
Analog Devices Inc | Full-Featured µP Supervisory C Min Qty: 1 Package Multiple: 1 | 1025 |
|
$6.0500 / $11.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX807LCWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX807LCWE+
Analog Devices Inc
Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | LEAD FREE, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-10-17 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.675V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MAX807LCWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX807LCWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX807LEWE+T | Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX807LCWE+ vs MAX807LEWE+T |
MAX807LCWE-T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX807LCWE+ vs MAX807LCWE-T |
MAX807LCWE+ | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, LEAD FREE, SOP-16 | Maxim Integrated Products | MAX807LCWE+ vs MAX807LCWE+ |
MAX807LCWE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOP-16 | Rochester Electronics LLC | MAX807LCWE+ vs MAX807LCWE |
MAX807LCWE | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX807LCWE+ vs MAX807LCWE |
MAX807LEWE | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX807LCWE+ vs MAX807LEWE |
MAX807LCWE+T | Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX807LCWE+ vs MAX807LCWE+T |
MAX807LEWE+ | Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX807LCWE+ vs MAX807LEWE+ |
MAX807LEWE+T | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX807LCWE+ vs MAX807LEWE+T |