Part Details for MAX807LCWE+T by Maxim Integrated Products
Overview of MAX807LCWE+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX807LCWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6029
|
Newark | Mpu Supervisor, 5.5V, Wsoic-16, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:0V, Supply Voltage Max:5.5V, Output Type:Active-High, Active-Low, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX807LCWE+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 64 |
|
$5.8100 | Buy Now |
DISTI #
MAX807LCWE+TCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16SOIC Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2113 In Stock |
|
$6.4750 / $10.9900 | Buy Now |
|
Quest Components | 18 |
|
$6.9444 / $10.4166 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ |
Part Details for MAX807LCWE+T
MAX807LCWE+T CAD Models
MAX807LCWE+T Part Data Attributes
|
MAX807LCWE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX807LCWE+T
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO16, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.675V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX807LCWE+T
This table gives cross-reference parts and alternative options found for MAX807LCWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX807LCWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX807LEWE+T | Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX807LCWE+T vs MAX807LEWE+T |
MAX807LCWE-T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX807LCWE+T vs MAX807LCWE-T |
MAX807LCWE+ | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, LEAD FREE, SOP-16 | Maxim Integrated Products | MAX807LCWE+T vs MAX807LCWE+ |
MAX807LCWE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOP-16 | Rochester Electronics LLC | MAX807LCWE+T vs MAX807LCWE |
MAX807LCWE | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX807LCWE+T vs MAX807LCWE |
MAX807LEWE | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX807LCWE+T vs MAX807LEWE |
MAX807LCWE+ | Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX807LCWE+T vs MAX807LCWE+ |
MAX807LCWE+T | Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX807LCWE+T vs MAX807LCWE+T |
MAX807LEWE+ | Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX807LCWE+T vs MAX807LEWE+ |
MAX807LEWE+T | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX807LCWE+T vs MAX807LEWE+T |