Datasheets
MAX793SCSE by:

Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16

Part Details for MAX793SCSE by Maxim Integrated Products

Overview of MAX793SCSE by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Energy and Power Systems Renewable Energy

Price & Stock for MAX793SCSE

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 1 242
  • 1 $7.8400
  • 5 $5.0960
  • 11 $3.9200
  • 33 $3.6589
  • 70 $3.3971
  • 141 $3.2144
$3.2144 / $7.8400 Buy Now
Bristol Electronics   200
RFQ
Bristol Electronics   9
RFQ
Quest Components Power Supply Supervisor Circuit, 16 Pin, Plastic, SOP 193
  • 1 $10.5000
  • 39 $4.9000
  • 103 $4.5500
$4.5500 / $10.5000 Buy Now
Quest Components Power Supply Supervisor Circuit, 16 Pin, Plastic, SOP 160
  • 1 $9.9000
  • 11 $6.6000
  • 39 $6.1050
$6.1050 / $9.9000 Buy Now
Rochester Electronics MAX793 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1064
  • 1 $5.1800
  • 25 $5.0700
  • 100 $4.8700
  • 500 $4.6600
  • 1,000 $4.4000
$4.4000 / $5.1800 Buy Now
Chip 1 Exchange INSTOCK 19156
RFQ

Part Details for MAX793SCSE

MAX793SCSE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX793SCSE Part Data Attributes

MAX793SCSE Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX793SCSE Maxim Integrated Products Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description 0.150 INCH, MS-012AC, SOIC-16
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3.02 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MAX793SCSE

This table gives cross-reference parts and alternative options found for MAX793SCSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX793SCSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX793SCSE+T 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX793SCSE vs MAX793SCSE+T
MAX793SCSE-T Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX793SCSE vs MAX793SCSE-T
MAX793SESE Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX793SCSE vs MAX793SESE
MAX793SCSE+ 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX793SCSE vs MAX793SCSE+
MAX793SESE-T Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX793SCSE vs MAX793SESE-T
MAX793SCSE 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Rochester Electronics LLC MAX793SCSE vs MAX793SCSE
MAX793SCSE+T Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 Maxim Integrated Products MAX793SCSE vs MAX793SCSE+T
Part Number Description Manufacturer Compare
MAX793SESE-T Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX793SCSE vs MAX793SESE-T
MAX793SCSE+T Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 Maxim Integrated Products MAX793SCSE vs MAX793SCSE+T
MAX793SCSE+ 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX793SCSE vs MAX793SCSE+
MAX793SCSE 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Rochester Electronics LLC MAX793SCSE vs MAX793SCSE
MAX793SESE Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX793SCSE vs MAX793SESE
MAX793SCSE+T 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX793SCSE vs MAX793SCSE+T

MAX793SCSE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX793SCSE by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX793SCSE by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX793SCSE would you like to use for your alert(s)?
  • Please alert me when MAX793SCSE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX793SCSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX793SCSE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX793SCSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX793SCSE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX793SCSE by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: