Datasheets
MAX793SCSE+ by:

3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C

Part Details for MAX793SCSE+ by Analog Devices Inc

Overview of MAX793SCSE+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Energy and Power Systems Renewable Energy

Price & Stock for MAX793SCSE+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX793SCSE
Mouser Electronics Supervisory Circuits 3.0V/3.3V Adjustable Microprocessor Supe RoHS: Compliant 1211
  • 1 $14.1600
  • 10 $10.1100
  • 50 $9.0700
  • 100 $7.9100
  • 250 $7.3500
  • 500 $7.0100
  • 1,000 $6.9000
$6.9000 / $14.1600 Buy Now
Analog Devices Inc 3.0V/3.3V Adjustable Microproc Package Multiple: 1 3017
  • 1 $10.1300
  • 10 $7.2100
  • 25 $6.9000
  • 1,000 $6.2700
$6.2700 / $10.1300 Buy Now
Flip Electronics Stock, ship today 150
RFQ

Part Details for MAX793SCSE+

MAX793SCSE+ CAD Models

MAX793SCSE+ Part Data Attributes

MAX793SCSE+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX793SCSE+ Analog Devices Inc 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 16-SOIC_N-150_MIL
Package Description 0.150 INCH, LEAD FREE, SOIC-16
Pin Count 16
Manufacturer Package Code 16-SOIC_N-150_MIL
Reach Compliance Code compliant
Date Of Intro 1996-04-12
Samacsys Manufacturer Analog Devices
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3.02 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX793SCSE+

This table gives cross-reference parts and alternative options found for MAX793SCSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX793SCSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX793SCSE+T 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX793SCSE+ vs MAX793SCSE+T
MAX793SCSE-T Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX793SCSE+ vs MAX793SCSE-T
MAX793SESE Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX793SCSE+ vs MAX793SESE
MAX793SESE-T Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX793SCSE+ vs MAX793SESE-T
MAX793SCSE Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX793SCSE+ vs MAX793SCSE
MAX793SCSE 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Rochester Electronics LLC MAX793SCSE+ vs MAX793SCSE
MAX793SCSE+T Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 Maxim Integrated Products MAX793SCSE+ vs MAX793SCSE+T
Part Number Description Manufacturer Compare
MAX793SESE-T Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX793SCSE+ vs MAX793SESE-T
MAX793SCSE+T Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 Maxim Integrated Products MAX793SCSE+ vs MAX793SCSE+T
MAX793SCSE 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Rochester Electronics LLC MAX793SCSE+ vs MAX793SCSE
MAX793SESE Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX793SCSE+ vs MAX793SESE
MAX793SCSE+T 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX793SCSE+ vs MAX793SCSE+T
MAX793SCSE Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX793SCSE+ vs MAX793SCSE

MAX793SCSE+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX793SCSE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX793SCSE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX793SCSE+ would you like to use for your alert(s)?
  • Please alert me when MAX793SCSE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX793SCSE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX793SCSE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX793SCSE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX793SCSE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX793SCSE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: